Typical Application for NCP551 150 mA CMOS Low Iq Low-Dropout Voltage Regulator
onsemi이 부품 NCP551 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Camcorder
- Digital Camera
- Handheld Instruments
Description
- Typical Application for NCP551 150 mA CMOS Low Iq Low-Dropout Voltage Regulator. The NCP551 series of fixed output low dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP551SN18T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOP T/R | 구매 | |
|
NCP551SN25T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R | 구매 | |
|
NCP551SN28T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R | 구매 | |
|
NCP551SN33T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R | 구매 | |
|
NCP551SN27T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V 0.15A 5-Pin TSOP T/R | 구매 | |
|
NCP551SN30T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOP T/R | 구매 | |
|
NCP551SN50T1G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R | 구매 | |
|
NCP551SN15T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin TSOP T/R | 구매 |