Typical Application for NCP698 150 mA CMOS Ultra Low Iq and IGND LDO Regulator with Enable
onsemi이 부품 NCP698 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Camcorder
- Cameras
- Handheld Instruments
Description
- Typical Application for NCP698 150 mA CMOS Ultra Low Iq and IGND LDO Regulator with Enable. This series of fixed output low-dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent and ground current. This series features an ultra-low quiescent current of 2.5 A
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP698SQ30T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 구매 | |
|
NCP698SQ13T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 구매 | |
|
NCP698SQ35T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 구매 | |
|
NCP698SQ28T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 구매 | |
|
NCP698SQ25T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 구매 | |
|
NCP698SQ18T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 구매 | |
|
NCP698SQ15T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 구매 | |
|
NCP698SQ33T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 구매 |