Typical Application for NCP502 80 mA CMOS Low Iq, Low- Dropout Voltage Regulator
onsemi이 부품 NCP502 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Consumer Products
- Camcorder
- Cameras
- Cellular Phone
- Handheld Instruments
Description
- Typical Application for NCP502 80 mA CMOS Low Iq, Low- Dropout Voltage Regulator. The NCP502 series of fixed output linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP502SQ33T2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.18A 5-Pin SC-88A T/R | 구매 |