Typical Application for NCV4263-2C 200 mA LDO Regulator with Enable, Reset/Watchdog
onsemi이 부품 NCV4263-2C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Powertrain
- Body Controller Module
- Instrument Cluster
- Protection Equipment
Description
- Typical Application for NCV4263-2C 200 mA LDO Regulator with Enable, Reset/Watchdog. The NCV4263-2C is a 200 mA LDO regulator with integrated reset watchdog functions dedicated for microprocessor applications. Its robustness allows NCV4263-2C to be used in severe automotive environments
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV4263-2CPD50R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 8-Pin SOIC EP T/R | 구매 | |
|
NCV4263-2CD250R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 14-Pin SOIC N T/R | 구매 |