Typical Application for NCV1117 1.0 A Low-Dropout Active SCSI Bus Terminator
onsemi이 부품 NCV1117 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Termination
- Battery Charger
- Hard Disk Drive (HDD)
- Point-of-Load Regulations
- Switching Power Supply
Description
- Typical Application for NCV1117 1.0 A Low-Dropout Active SCSI Bus Terminator. The NCP512 series of fixed output linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV1117DT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
NCV1117ST12T3G | onsemi | Linear Regulators | LDO Regulator Pos 12V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
NCV1117ST20T3G | onsemi | Linear Regulators | LDO Regulator Pos 2V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
NCV1117ST25T3G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
NCV1117DT18T5G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
NCV1117STAT3G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
NCV1117ST50T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
NCV1117DTARKG | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
NCV1117DT12RKG | onsemi | Linear Regulators | LDO Regulator Pos 12V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
NCV1117ST18T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
NCV1117DT18RKG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
NCV1117DT15RKG | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 구매 |