Typical Application for NCV4276A 400-mA Low-Drop Voltage Regulator
onsemi이 부품 NCV4276 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Environment
Description
- Typical Application for NCV4276A 400-mA Low-Drop Voltage Regulator. The NCV4276 is a 400 mA output current integrated low dropout regulator family designed for use in harsh automotive environments
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV4276CDTADJRKG | onsemi | Linear Regulators | LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | 구매 | |
|
NCV4276CDSADJR4G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R | 구매 | |
|
NCV4276CDT33RKG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | 구매 | |
|
NCV4276CDTADJT5G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) DPAK T/R Automotive AEC-Q100 | 구매 | |
|
NCV4276CDT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | 구매 | |
|
NCV4276CDS50R4G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R | 구매 | |
|
NCV4276CDS33R4G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R | 구매 |