Typical Application for NCV8535 Ultra High Accuracy, Low Iq, 500 mA Low Dropout Regulator with Enable For Adjustable Version
onsemi이 부품 NCV8535 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Modem
- Camcorder
- Cameras
- CD Player
- Cellular Phone
- Displays and Monitors
- DSL Modem
- DSP Power Supply
- MP3 Player
- Networking Systems
- PCMCIA Card
- Set-Top Box
Description
- Typical Application for NCV8535 Ultra High Accuracy, Low Iq, 500 mA Low Dropout Regulator with Enable For Adjustable Version. The NCV8535 is a high performance, low dropout regulator. With accuracy of ±0.9% over line and load and ultra-low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV8535MN150R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
NCV8535MN500R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 구매 | |
|
NCV8535MN285R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.85V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
NCV8535MN190R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.9V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
NCV8535MN350R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
NCV8535MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 구매 | |
|
NCV8535MN180R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
NCV8535MN280R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
NCV8535MN250R2G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 | |
|
NCV8535MNADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 구매 |