Typical Application for NCV8560 High Performance Low-Power, LDO Regulator with Enable for Adjustable Vout
onsemi이 부품 NCV8560 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Camcorder
- Cameras
- Handheld Instruments
- Noise Sensitive Applications
- Post-Regulators
Description
- Typical Application for NCV8560 High Performance Low-Power, LDO Regulator with Enable for Adjustable Vout. The NCV8560 provides 150 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV8560SN130T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
NCV8560MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin DFN EP T/R Automotive AEC-Q100 | 구매 | |
|
NCV8560SN180T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
NCV8560SN250T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
NCV8560SN330T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
NCV8560SN280T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
NCV8560SN350T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 구매 | |
|
NCV8560MN150R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 6-Pin DFN EP T/R Automotive AEC-Q100 | 구매 |