Typical Application for OM8505SF +5Vin, +4.1 to +5.1 Vout @ 3A Ultra Low-Dropout Linear Regulator
Infineon Technologies AG이 부품 OM8505SF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Reliability Applications
Description
- Typical Application for OM8505SF +5Vin, +4.1 to +5.1 Vout @ 3A Ultra Low-Dropout Linear Regulator. The OM8505 is an ultra low dropout adjustable linear regulator designed specifically for hi-rel applications. Housed in either a 5 pin through hole or 8 lead surface mount package, these regulators provide high reliability in military/defense applications. The ultra low dropout voltage of 0.4V @ 3A makes the part particularly useful for applications requiring low noise and higher efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage4.1 to 5.1 V
-
Output Current3 A
-
TopologyLDO