Typical Application for TLE 4270 5V Low Drop Fixed Voltage Regulator
Infineon Technologies AG이 부품 TLE 4270 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Electronics
Description
- Typical Application for TLE 4270 5V Low Drop Fixed Voltage Regulator. This device is a 5-V low drop fixed-voltage regulator. The maximum input voltage is 42 V (65 V, = 400 ms)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage42 V
-
Output Current0.56 A
-
TopologyLDO
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLE4270NKSA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.65A 5-Pin(5+Tab) TO-220AB | 구매 | |
|
TLE42702GATMA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.65A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R | 구매 | |
|
TLE42702DATMA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.65A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R | 구매 | |
|
TLE4270-2D | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.65A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 | 구매 |