Typical Application for PAM2319 Dual High-Efficiency PWM Step-Down DC-DC Converter
Diodes Incorporated이 부품 PAM2319 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSL Modem
- Portable Consumer Electronics
- Portable Information Appliances
- Wireless Modem
Description
- Typical Application for PAM2319 Dual High-Efficiency PWM Step-Down DC-DC Converter. The PAM2319 is a dual step-down current-mode, DC-DC converter. At heavy load, the constantf requency PWM control performs excellent stability and transient response
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PAM2319AYAA | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1V to 3.3V 12-Pin WDFN EP T/R | 구매 |