Typical Application for RH117 - Positive Adjustable Regulator
Analog Devices이 부품 RH117 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Military Systems
Description
- Typical Application for RH117 - Positive Adjustable Regulator. The RH117 is a 3-terminal positive adjustable regulator capable of supplying up to 0.5A (H package) or 1.5A (K package)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 V
-
Output Voltage-20 V
-
Output Current0.5|1.5 A
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RH117:66 | Analog Devices | Linear Regulators | Regulator, Positive Adjustable Regulator | 구매 | |
|
DATA-PACK-RH117H | Analog Devices | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-39 Tray | 구매 | |
|
RH117H | Analog Devices | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin TO-39 Tray | 구매 |