Typical Application for SY88773V 3.3V/5V 3.2Gbps CML Low-Power Limiting Post Amplifier with TTL LOS
Microchip Technology이 부품 SY88773V 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
Description
- Typical Application for SY88773V 3.3V/5V 3.2Gbps CML Low-Power Limiting Post Amplifier with TTL LOS. The SY88773V low-power, limiting post amplifier is designed for use in fiber optic receivers. The device connects to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88773V quantizes these signals and outputs typically 800mV PP voltage-limited waveforms
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SY88773VMG | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 5.5V 16-Pin QFN EP Tube | 구매 | |
|
SY88773VMG-TR | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 5.5V 16-Pin QFN EP T/R | 구매 |