Typical Application for SY88903V 5V/3.3V 1.25Gbps High-Speed Limiting Post Amplifier
Microchip Technology이 부품 SY88903V 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
Description
- Typical Application for SY88903V 5V/3.3V 1.25Gbps High-Speed Limiting Post Amplifier. The SY88903V limiting post amplifier with its high gain and wide bandwidth is ideal for use as a post amplifier in fiber-optic receivers with data rates up to 1.25Gb/s. Signals as small as 5mVp-p can be amplified to drive devices with PECL inputs. The SY88903V generates a chatter-free Loss of Signal (LOS) open collector TTL output
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SY88903VKG | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube | 구매 | |
|
SY88903VKG-TR | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP T/R | 구매 |