Typical Application for TC1262 500mA Fixed Output CMOS LDO
Microchip Technology이 부품 TC1262 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- Compact SMPS
- Medical Instruments
- Pager
- Portable Computers
- Portable Instrumentation
- Post-Regulators
Description
- Typical Application for TC1262 500mA Fixed Output CMOS LDO. The TC1262 is a fixed output, high accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1262's CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80¿A at full load (20 to 60 times lower than in bipolar regulators)
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC1262-2.5VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TC1262-3.3VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TC1262-5.0VAB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TC1262-2.8VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
TC1262-5.0VDB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
TC1262-2.8VDB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
TC1262-3.0VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TC1262-3.0VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
TC1262-2.8VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TC1262-5.0VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
TC1262-3.3VEBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
TC1262-5.0VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 |