Typical Application for TC1269-3.3VUA, 300mA CMOS LDO with shut-down and VREF Bypass
Microchip Technology이 부품 TC1269-3.3VUA 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- Desktop PC
- Digital Camera
- Pager
- Portable Instrumentation
- Portable Medical Instrumentation
- Post-Regulators
Description
- Typical Application for TC1269-3.3VUA, 300mA CMOS LDO with shut-down and VREF Bypass. The TC1269 is a fixed output, high accuracy (typically ±0.5%) CMOS upgrade for older (bipolar) low dropout regulators. Total supply current is typically 50?A at full load (20 to 60 times lower than in bipolar regulators)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC1269-3.3VUA | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP Tube | 구매 | |
|
TC1269-3.3VUATR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP T/R | 구매 |