Typical Application for TC1301A Dual LDO with Microcontroller RESET Function
Microchip Technology이 부품 TC1301A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- GSM
- Handheld Instruments
- Pager
- Personal Digital Assistant
- Portable Computers
- Post-Regulators
Description
- Typical Application for TC1301A Dual LDO with Microcontroller RESET Function. The TC1301A combines two Low Dropout (LDO) regulators and a microcontroller RESET function into a single 8-pin MSOP or DFN package. Both regulator outputs feature low dropout voltage, 104 mV @ 300 mA for VOUT1, 150 mV @ 150 mA for VOUT2, low quiescent current consumption, 58 uA each and a typical regulation accuracy of 0.5%
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC1301A-FDAVUATR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin MSOP T/R | 구매 | |
|
TC1301A-FDAVMFTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin DFN EP T/R | 구매 | |
|
TC1301A-DFAVMFTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin DFN EP T/R | 구매 | |
|
TC1301A-APAVUA | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.3A/0.15A 8-Pin MSOP Tube | 구매 | |
|
TC1301A-APAVMFTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.3A/0.15A 8-Pin DFN EP T/R | 구매 | |
|
TC1301A-AAAVUATR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin MSOP T/R | 구매 | |
|
TC1301A-FHAVUA | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.6V2.8V 0.3A/0.15A 8-Pin MSOP Tube | 구매 | |
|
TC1301A-FDAVMF | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin DFN EP Tube | 구매 | |
|
TC1301A-ADAVUATR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V3.3V 0.3A/0.15A 8-Pin MSOP T/R | 구매 | |
|
TC1301A-AAAVMFTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A/0.15A 8-Pin DFN EP T/R | 구매 | |
|
TC1301A-FDAVUA | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin MSOP Tube | 구매 | |
|
TC1301A-DFAVUATR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V3V 0.3A/0.15A 8-Pin MSOP T/R | 구매 |