Typical Application for TC62D722CFG 16-Output constant current LED driver with the output gain control function and the PWM grayscale function
Toshiba이 부품 TC62D722CFG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Display
- LED Lighting
Description
- Typical Application for TC62D722CFG 16-Output constant current LED driver with the output gain control function and the PWM grayscale function. The TC62D722 series are LED drivers which have the sink-type constant current output. This IC is most suitable for lighting the LED module and the display. The output gain control function of 8-bit and the PWM grayscale function of 16, 14, 12, and 10-bit are built into this IC. Output current value of 16 channels is set by one external resistance
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC62D722CFG(B,EL,M | Toshiba | LED Drivers | LED Driver 3.3V/5V 24-Pin SSOP | 구매 |