Typical Application for TC62D723FNG 16-Output constant current LED driver with the output gain control function and the PWM grayscale function
Toshiba이 부품 TC62D723FNG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Display
- LED Lighting
Description
- Typical Application for TC62D723FNG is LED drivers which have the sink-type constant current output. The output gain control function of 8-bit and the PWM grayscale function of 16, 14, 12, and 10-bit are built into this IC. Output current value of 16 channels is set by one external resistance. The thermal shutdown function, the output open detection function, and the output short detection function are built in. This IC is most suitable for lighting the LED module and the display
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC62D723FNG,C,EL | Toshiba | LED Drivers | IC LED Driver Lin 90Ma 24Htssop | 구매 |