Typical Application for TCR2EN36, 200mA, 3.6V Output Voltage CMOS Low Drop-Out Regulator
Toshiba이 부품 TCR2EN36 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Portable
Description
- Typical Application for TCR2EN36, 200mA, 3.6V Output Voltage CMOS Low Drop-Out Regulator. The TCR2EN series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low quiescent bias current and fast load transient response. These voltage regulators are available in fixed output voltages between 1V and 3.6V and capable of driving up to 200 mA. They feature overcurrent protection and an Auto-discharge function
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage3.6 V
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCR2EN36,LF | Toshiba | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 4-Pin SDFN EP T/R | 구매 |