Typical Application for TLE 4264 G 5V Low-Dropout Fixed Voltage Regulator
Infineon Technologies AG이 부품 TLE 4264 G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
Description
- Typical Application for TLE 4264 G 5V Low-Dropout Fixed Voltage Regulator. The TLE 4264 is a 5V low-drop fixed-voltage regulator suitable for using in automotive applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLE4264G | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.12A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 | 구매 | |
|
TLE4264GGEG | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.12A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 | 구매 | |
|
TLE4264GHTSA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.12A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 |