Typical Application for TPS793475DBVREP Ultralow-Noise, High-PSRR, Fast RF 200mA Low-Dropout Linear Regulator
Texas Instruments이 부품 TPS793475DBVREP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bluetooth
- RF Supply
- Voltage-Controlled Oscillator
Description
- Typical Application for TPS793475DBVREP low-dropout (LDO) low-power linear voltage regulator features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up, and excellent line and load transient responses in a small-outline SOT23 package
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS793475DBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 4.75V 0.2A 5-Pin SOT-23 T/R | 구매 |