Typical Application for TS78 3-Terminal Fixed Positive Voltage Regulator
Taiwan Semiconductor이 부품 TS78 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for TS78 3-Terminal Fixed Positive Voltage Regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (33)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS78L09CX RFG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 9V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
TS78L09CS RLG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 9V 0.1A 8-Pin SOP T/R | 구매 | |
|
TS78L05CS RLG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SOP T/R | 구매 | |
|
TS78L12ACY RMG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TS78L05CS | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SOP T/R | 구매 | |
|
TS78L03ACY RMG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TS78L15CS RLG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 15V 0.1A 8-Pin SOP T/R | 구매 | |
|
TS78L09ACY RMG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TS78L05CX RFG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
TS78L03CX | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
TS78L09CX RF | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 9V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
TS7812ACM RN | Taiwan Semiconductor | Linear Regulators | Standard Regulator Pos 12V 1A 4-Pin(3+Tab) TO-263 T/R | 구매 |