Typical Application for TS79 3-Terminal Fixed Negative Voltage Regulator
Taiwan Semiconductor이 부품 TS79 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for TS79 3-Terminal Fixed Negative Voltage Regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS7918CZ C0 | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -18V 2.1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TS7915CZ C0 | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -15V 2.1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TS7912CM C0 | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -12V 2.1A 4-Pin(3+Tab) TO-263 | 구매 | |
|
TS7908CZ C0 | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -8V 2.1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TS7912CI C0G | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -12V 1A 3-Pin(3+Tab) ITO-220 Tube | 구매 | |
|
TS7905CI C0G | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -5V 1A 3-Pin(3+Tab) ITO-220 Tube | 구매 | |
|
TS79L05CY RMG | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TS7915CI C0 | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -15V 2.1A 3-Pin(3+Tab) ITO-220 Tube | 구매 | |
|
TS79L05CY RM | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TS7924CI C0 | Taiwan Semiconductor | Linear Regulators | Standard Regulator Neg -24V 2.1A 3-Pin(3+Tab) ITO-220 Tube | 구매 |