Typical Application for ZXTR1005K4 100V Input, 5V 50Ma Voltage Regulator
Diodes Incorporated이 부품 ZXTR1005K4 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Networking
- Power Over Ethernet
Description
- Typical Application for ZXTR1005K4 100V Input, 5V 50Ma Voltage Regulator. The ZXTR1005K4 is a high voltage regulator with fixed output voltage of 5V ± 2% and a 50mA drive capability. It is designed for use in high voltage applications where standard linear regulators cannot be used
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ZXTR1005K4-13 | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 5V 0.05A 5-Pin(4+Tab) TO-252 T/R | 구매 |