Typical Application Using LT3045IDD Paralleling Multiple Devices Using ILIM (Current Monitor) to Cancel Ballast Resistor Drop
Analog Devices이 부품 LT3045IDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Diagnostics, Monitoring and Therapy
- Medical Imaging
- Portable Instrumentation
- Power Supplies
- Switching Power Supply
Description
- Typical Application Using LT3045IDD Paralleling Multiple Devices Using ILIM (Current Monitor) to Cancel Ballast Resistor Drop. The LT3045 is a high performance low dropout linear regulator featuring ultra low noise and ultra high PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current1 A
-
TopologyLDO
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3045IDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 10-Pin DFN EP Tube | 구매 | |
|
LT3045IDD-1#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin DFN EP T/R | 구매 | |
|
LT3045IDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 10-Pin DFN EP T/R | 구매 | |
|
LT3045IDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.5A 12-Pin DFN EP Tube | 구매 |