Typical Application Window Detector Using AD7303 Serial Input, Dual Voltage Output 8-Bit DAC
Analog Devices이 부품 AD7303BRMZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Digital Gain/Offset Control
Description
- Typical Application for AD7303 Serial Input, Dual Voltage Output 8-Bit DAC. The AD7303 is a dual, 8-bit voltage out DAC that operates from a single +2.7V to +5.5V supply. Its on-chip precision out-put buffers allow the DAC outputs to swing rail to rail
최종 제품의 경우
-
DAC Resolution8 Bit
-
Number of Channels2CH
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7303BRZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Current Steering 8-bit 8-Pin SOIC N Tube | 구매 | |
|
AD7303BRMZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Current Steering 8-bit 8-Pin MSOP Tube | 구매 |