Typical (Fixed Version) Application for LD39080PT-R Ultra Low-Drop BICMOS Voltage Regulator
STMicroelectronics이 부품 LD39080PT-R 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSP Power Supply
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
- Switching Power Supply
Description
- Typical (Fixed Version) Application for LD39080PT-R Ultra Low-Drop BICMOS Voltage Regulator. The LD39080 is a fast, ultra low drop linear regulator which operates from 2.5 to 6 V input supply. A wide range of output options is available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessors and memory applications. The device is developed on the BiCMOS process which allows the low quiescent current operation regardless of the output load current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage1.2 to 5 V
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD39080PT-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.22V to 5V 0.8A 5-Pin(4+Tab) PPAK T/R | 구매 |