Typical LTC1472 Application with the LT1301 3.3V Boost Regulator
Analog Devices이 부품 LTC1472 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- PCMCIA Card
Description
- Circuit shows LTC1472 application used in conjunction with the LT1301 boost regulator to supply 12V for flash memory programming
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage12 V
-
Output Current0.12 A
-
Output Power2 W
-
TopologyBoost
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1301CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin PDIP N Tube | 구매 | |
|
LT1301CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N Tube | 구매 | |
|
LT1301IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin PDIP N Tube | 구매 | |
|
LT1301CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N | 구매 | |
|
LT1301CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin PDIP N | 구매 | |
|
LT1301IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N | 구매 | |
|
LT1301IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N T/R | 구매 | |
|
LT1301IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N Tube | 구매 | |
|
LT1301CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N T/R | 구매 | |
|
LTC1472CS#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 5.5V 16-Pin SOIC N Tube | 구매 | |
|
LTC1472CS | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 5.5V 16-Pin SOIC N | 구매 | |
|
LTC1472CS#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 5.5V 16-Pin SOIC N T/R | 구매 |