UCD9224EVM-464, Evaluation Module Digitally Controlled Dual-Rail POL
Texas Instruments이 부품 UCD9224RGZT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automatic Test Equipment
- FPGA Solutions
- Industrial
- Optical Networking
- SD Memory Card Control
- Servers
- Storage Area Network
- Telecom Infrastructure
Description
- UCD9224EVM-464, Evaluation Module includes the Digital Power Controller paired with the UCD7242 driver on the PTD08D210W module to create a power system consisting of two single-phase, point-of-load (POL) power rails, each capable of up to 10 A of output current. for evaluation purposes, the EVM is supplied pre-configured to operate from a 12-V +/- 10% input voltage source and will produce stepped down voltages of 2.5 V (VOUT1) and 1.2 V (VOUT2) without user intervention once the input voltage has reached the power systems under-voltage lockout that is set within the controller
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.2|2.5 V
-
Output Current10 A
-
Efficiency78.2 %
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA210AIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
PTD08D210WACT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.7V to 3.6V 10A 22-Pin DIP SMD Module T/R | 구매 | |
|
TPS715A33DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 8-Pin VSON EP T/R | 구매 | |
|
PTD08D210WAC | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.7V to 3.6V 10A 22-Pin DIP SMD Module Tray | 구매 | |
|
SN74LVC1G3157DCKR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
UCD9224RGZT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 48-Pin VQFN EP T/R | 구매 |