USB Based Temperature Monitor Using the ADuC7061 Precision Analog Microcontroller and an External RTD
Analog Devices이 부품 ADuC7061 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ADP120-ACBZ15R7 CAD/Foot Print
- ADP120-ACBZ28R7 CAD/Foot Print
- ADP120-AUJZ33R7 CAD/Foot Print
- ADP120-AUJZ12R7 CAD/Foot Print
- ADP120-AUJZ18R7 CAD/Foot Print
- ADP120-ACBZ25R7 CAD/Foot Print
- ADP120-ACBZ30R7 CAD/Foot Print
- adp3333arm-2.5-rl7 CAD symbol
- adp3333arm-2.5-rl CAD symbol
- ADuC7061BCPZ32 CAD/Foot Print
- ADP120-ACBZ12R7 CAD/Foot Print
- adp120 tsot ORCAD Symbol
- ADP120-AUJZ15R7 CAD/Foot Print
- ADP3333ARM-2.5-RL7 Multisim SPICE
최종 제품의 경우
- Access Control
- Communications and Telecom
- Instrumentation and Measurement
Description
- USB Based Temperature Monitor Using the ADuC7061 Precision Analog Microcontroller and an External RTD. This circuit shows how the ADuC7061 precision analog microcontroller can be used in an accurate RTD temperature monitoring application
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameADuC7xxx
-
Core ProcessorARM7
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUC7061BCPZ32RL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP T/R | 구매 | |
|
ADUC7061BCPZ32 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP Tray | 구매 |