USB-SMBUS-CABLEZ, Evaluation Board for the SOC Microprocessor USB Interface for Notebook
Analog Devices이 부품 CY7C68013A-56LFXC 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- adg836yrm-reel CAD symbol
- ADG836YRMZ CAD/Foot Print
- ADG836YCP-REEL CAD/Foot Print
- adg836ycp-reel CAD symbol
- adg836ycp-reel7 CAD symbol
- ADG836YRMZ-REEL7 CAD/Foot Print
- ADG836YCPZ-REEL CAD symbol
- ADG836YCPZ-REEL CAD/Foot Print
- ADG836YRM-REEL CAD/Foot Print
- adg836yrm-reel7 CAD symbol
- ADG836YRMZ-REEL CAD/Foot Print
- ADG836YCPZ-REEL7 CAD symbol
- ADP3303AR-3.3 Multisim SPICE
- ADG836YCP-REEL7 Multisim SPICE
- ADG836YRM-REEL7 Multisim SPICE
- ADG836YRM CAD symbol
- adp3303ar-3.3 CAD symbol
- ADG836YCP CAD/Foot Print
- ADG836YRMZ CAD symbol
- ADG836YRM-REEL CAD symbol
- ADG836YRMZ-REEL CAD symbol
- ADG836YRMZ-REEL7 CAD symbol
- ADG836YRM CAD/Foot Print
- ADG836YRM-REEL7 CAD/Foot Print
- adg836ycp CAD symbol
- ADG836YCP-REEL7 CAD/Foot Print
- ADG836YCPZ-REEL7 CAD/Foot Print
- adg836yrm CAD symbol
최종 제품의 경우
- Laptop
- Notebook
Description
- USB-SMBUS-CABLEZ, Evaluation Board for the SOC Microprocessor USB Interface for Notebook. USB-to-I2C interface dongles. USB-SMBUS-CABLEZ is a 3-pin version designed for use with ADM1062/ADM1063/ADM1064/ADM1065/ ADM1066/ADM1067/ADM1068/ADM1069 (hereafter referred to as ADM1062 to ADM1069) family of programmable super sequencers
피쳐링 부품 (40)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 구매 | |
|
24LC64T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
ADG836YRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin MSOP Tube | 구매 | |
|
P82B96DGKRG4 | Texas Instruments | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin VSSOP T/R | 구매 | |
|
24LC64T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
24LC64T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
ADG836YRMZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin MSOP T/R | 구매 | |
|
P82B96DRG4 | Texas Instruments | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SOIC T/R | 구매 | |
|
24LC64T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 |