X-NUCLEO-IKS02A1, Motion MEMS and Microphone MEMS Expansion Board for STM32 Nucleo
STMicroelectronics이 부품 IIS2DLPC 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Sensor
Description
- X-NUCLEO-IKS02A1, Industrial Motion MEMS Sensor Expansion Board is compatible with the Arduino UNO R3 connector layout. It embeds the ISM330DHCX 3-axis accelerometer and 3-axis gyroscope, the IIS2MDC 3-axis magnetometer, the IIS2DLPC 3-axis accelerometer, the IMP34DT05 digital microphone. The X-NUCLEO-IKS02A1 interfaces with the STM32 microcontroller via I2C pin, with the possibility of changing the default I2C port
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
IIS2MDCTR | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor 2.5V 12-Pin LGA T/R | 구매 | |
|
IMP34DT05TR | STMicroelectronics | Microphones | Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad | 구매 | |
|
ISM330DHC | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA Tray | 구매 | |
|
IMP34DT05 | STMicroelectronics | Microphones | Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad | 구매 | |
|
LDK130M-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.8V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
ST2378ETTR | STMicroelectronics | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
ISM330DHCX | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA Tray | 구매 | |
|
IIS2DLPCTR | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA T/R | 구매 |