XRD9824EVAL, Evaluation System based on XRD9824 High Performance Analog Signal Processor with a 14-Bit ADC
MaxLinear이 부품 XRD9824 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Scanner
Description
- XRD9824EVAL, Evaluation System is a complete printed circuit board for characterizing XRD9824. The XRD9824 is a fully integrated, high performance analog signal processors with a 14-Bit analog-to-digital converter. The XRD9824 is specifically designed for use in CIS or CCD imaging applications. CIS scanners use the S/H, PGA and digital programmable offset. CCD scanners use the CDS, PGA and digital programmable offset. This application board combines a proven PC board layout with optimized analog and digital interface circuitry to satisfy the requirements needed in evaluating high performance devices of this type. The XRD9824EVAL contains the device being tested, latches for the output data and I/O headers for a flexible user interface
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74HC04D | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO | 구매 | |
|
74LCX244FT | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin TSSOP-B T/R | 구매 | |
|
74HC04D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO | 구매 | |
|
74HC04BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R | 구매 | |
|
74HC04D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
74HC04PW-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
74HC04D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
74LCX244BQX | onsemi | Buffers and Line Drivers | Buffer/Line Driver Non-Inverting 3-ST CMOS 20-Pin WQFN EP T/R | 구매 | |
|
74LCX244MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 구매 | |
|
74LCX244WM | onsemi | Buffers and Line Drivers | Buffer/Line Driver Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube | 구매 | |
|
74LCX244WMX | onsemi | Buffers and Line Drivers | Buffer/Line Driver Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R | 구매 | |
|
74HC04T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 구매 |