Z8 MCU Development System for 3-Phase AC Motor
Littelfuse이 부품 Z8FMC16100 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- 3-Phase AC Motor
- Washing Machine
Description
- Vector Control of a 3-Phase AC Induction Motor Using FMC16100 MCU
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameZ8
-
Core ProcessoreZ8
피쳐링 부품 (40)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3480IM3-12/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 12V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
LM3480IM3-15/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 15V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
LM3480IM3X-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
UA78M33CDCYG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
UA78M33CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
UA78M33CKVURG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
IR21064STRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Non-Inv 14-Pin SOIC N T/R | 구매 | |
|
UA78M33CDCY | Texas Instruments | Linear Regulators | Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
LM3480IM3X-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
LM3480IM3-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
LM3480IM3X-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin SOT-23 T/R | 구매 | |
|
DAC5574IDGSR | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 8-bit 10-Pin VSSOP T/R | 구매 |