AEC-Q200 Compliant Thick Film Chip Resistors and Arrays by Bourns®: Seven Series for your High Reliability Applications

Bourns® AEC-Q200 compliant model CATxxA series concave and CAYxxA series convex chip arrays are available in two different widths of 1 and 1.6 mm and contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate, making them suited for a vast number of general purpose applications.

The Bourns® model CAYxxA-AS series are the first AEC-Q200 compliant and sulfur-resistant chip arrays from Bourns, enabling operation in certain harsh environments.

 

Series Termination Body Width Number of resistors Features
CAY10A convex 1 mm 2 / 4 AEC-Q200 compliant
CAY16A 1.6 mm 4
CAT10A concave 1 mm 2 / 4
CAT16A 1.6 mm 4
CAY10A-AS convex 1 mm 4 AEC-Q200 compliant
and sulfur-resistant
CAY16A-AS 1.6 mm 2 / 4

 

AEC-Q200 compliant thick film chip resistors

bourns-CR-ABourns® model CR-A series AEC-Q200 compliant chip resistors are available in eight different footprints from small 0201 (0603 metric) to 2512 (6431 metric), offering rated power from 0.05 to 1 watt. The CR-A series features a wide resistance range from 1 ohm to 20 megohms and is designed for general applications.

AEC-Q200 compliant high voltage thick film chip resistors

bourns-CHV-ABourns® model CHV-A series Automotive Grade High Voltage Chip Resistors are AEC-Q200 compliant, UL 1676 listed, and UL/IEC 60950 & 60065 compatible. Available in five different footprints from 0603 (1608 metric) to 2512 (6432 metric), they operate with high voltages from 200 V for the 0603 size to 3 kV for the 2512 size.

AEC-Q200 compliant high power anti-surge thick film chip resistors

bourns-CMP-A-seriesCMP-A series anti-surge thick film resistors are available in five different footprints from small 0603 (1608 metric) to 2512 (6431 metric). This series has a wide resistance range from 10 ohms to 1 megohm, high rated power up to 1.5 watts and superior pulse load capability. These resistors are AEC-Q200 compliant and sulfur-resistant and thus tailor-made for challenging applications where superior pulse load capablity and reliability are concerned.

Target applications for the CMP-A series are power supplies, snubber circuits, digital meters, LED lighting and control boards.

AEC-Q200 compliant metal foil chip resistors

Bourns-CFN-A-seriesBourns® CFN-A series AEC-Q200 compliant metal foil chip resistors consist of a metal foil resistive element mounted on a ceramic substrate with excellent heat conductivity. The CFN-A series is available in four different footprints: 0402 (1005 metric), 0603 (1608 metric), 0805 (2012 metric) and 1206 (3216 metric). The metal foil resistive element of these chip resistors provides very low inductance, low noise, excellent reliability and very low resistance values down to five milliohms. The low resistance values make them ideal for current sensing applications.

High power current sense resistor

Bourns-CSS-seriesBourns® CSS series electron beam welded shunts are available in both 2-terminal and 4-terminal options. The popular 2-terminal models are available in three different footprint sizes, 5930, 3920 and 2512 (6332 metric) while the 4-terminal design in one size 4026. With resistance values as low as 0.2 mΩ, each family offers a range of low resistance options and power ratings up to 15 W.

Current sense resistors are a superb, highly accurate and attractively priced option to convert current to an easily measured voltage.


관련 상품 참조

CRA2512-FZ-R080ELF

Bourns 저항 고정형 단면 장착 보기

관련 상품 참조

CHV2512AJW-106ELF

Bourns 저항 고정형 단면 장착 보기

관련 상품 참조

CMP0805AFX-1000ELF

Bourns 저항 고정형 단면 장착 보기

관련 상품 참조

CFN0805AFZ-R030ELF

Bourns 저항 고정형 단면 장착 보기

관련 상품 참조

CSS2H-5930K-2L00FE

Bourns 저항 고정형 단면 장착 보기

관련 상품 참조

CSS2H-3920K-3L00FE

Bourns 저항 고정형 단면 장착 보기

관련 상품 참조

CSS2H-2512K-3L00F

Bourns 저항 고정형 단면 장착 보기

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.