Amphenol Advanced Sensors: Miniature Barometric Pressure Sensor for Wearable/Portable Application

Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry driven applications. NovaSensor, a brand of Amphenol Advanced Sensor, announces the release of the NPA-201 barometer/pressure sensor.

Amphenol Advanced Sensors consists of product brands Thermometrics, NovaSensor and Telaire which have been industry leaders for over 70 years.

NovaSensor offers best in class MEMS Pressure sensors for applications in the healthcare, transportation and industrial markets. NovaSensor is a leader in the design, modelling and fabrication of Micro Electro Mechanical Systems (MEMS) for high performance and cost effective pressure measurement solutions.

The NPA-201 at its heart is a customized version of the popular NPA series in that it has a custom pressure range of 260 to 1260 mBar, with a temperature compensated, digital (I²C) output in a small industry standard 8 pin HCLGA package. This device can be powered with a 1.7 to 3.6V power supply, and sleep rate current is <250nA, making it ideal for wearable and portable applications.

Like Most HCLGA packages, this device can be hard to prototype as the blind solder pads are difficult to solder, so NovaSensor has also released the NPA-201EV breakout board. The breakout board allows users to quickly evaluate the NPA-201 sensor for their application, before needing to have a small amount of custom bread boards made. The NPA-201EV breakout board will allow your project to go to market quicker.

Thermometrics provides temperature measurement solutions to a wide range of sectors including healthcare, automotive and industrial applications. Thermometrics’ temperature technologies include high accuracy NTC thermistors, PTC heaters, IR and custom design capabilities.

Telaire offers a range of CO2, relative humidity and temperature sensors and transmitters for HVAC control and indoor air quality applications in the built environment, automotive and industrial markets. Telaire offers a range of OEM CO2 modules with lifetime calibration warranty, CO2 instruments and transmitters.


Features

• 260 to 1260 mBar absolute pressure range

• Temperature measurement included

• Sleep State current

• Temperature resolution: <0.003K/LSB

• 16bit pressure and temperature resolution

• Operation temperature: –40°C to +85°C

• I²C interface

• Operating range 1.7 ~ 3.6V

• Small size package (2.0 x 2.5 x 1.0mm)

• 8-HCLGA package

• Fully calibrated and compensated

• Digital compensation via 18bit internal digital signal processor (DSP) running a correction algorithm


Applications

• Pressure sensor for mobile devices (smart phones, smart watches, tablets)

• Indoor and outdoor navigation

• Enhancement of GPS navigation

• Altimeter and barometer for portable devices

• Weather station equipment

• Leisure and sports

• Hard Disk Drive (HDD)

• Weather forecast


More Information you can download:

Product Spotlight

Evaluation Board

Application Note


최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.