Arrow High Speed DAQ Kit

게시자

The Arrow High-Speed Data Acquisition Kit is a complete development platform for creating solutions which incorporate the space-saving high-speed GSPS JESD204B serial interface.

It features Analog Devices’ GSPS data converters and Intel’s Arria 10 FPGA communicating across 4 serial lanes at speeds up to 40GSPS, and includes all of the timing and power components required to both develop solutions and demonstrate the capabilities of JESD204B.

With sampling speeds of up to 1GSPS, this is the ideal platform for applications requiring the capturing and transportation of large amounts of data. A one-year license for all IP and tools is included so that the user can begin development immediately.

To find more information on setting up and using the kit CLICK HERE!

Please note: This is NOT the complete kit. We will be getting ADI's FMC Board in stock soon, so please check back soon to get the complete kit!

ADI’s FMC Board: AD-FMCDAQ2-EBZ

 

ADI_DevKit_600 

Figure 1: Front of the AD-FMCDAQ2-EBZ module.

The AD-FMCDAQ2-EBZ module is a high-speed Digital-to-Analog Converter and an Analog-to-Digital Converter that provides high-performance data acquisition. It is designed to be self-sufficient meaning no clocking and no external power supply or signal generator. ADI has also provided the HDL code, the software driver, the Operating System, and the GUI. 

ADI_DEV_Hardware 

Figure 2: AD-FMCDAQ-EBZ Hardware. (Source: Analog Devices)

ADI’s FMC main features are the AD9680 and the AD9144 providing high-speed sampling rates and its AD9523-1, which is a 14-output low jitter clock generator.

AD9680-1000 ADC:

   • 1.0 GSPS (Giga-samples-per-second)
   • 14-Bit Dual ADC
   • JESD204B (subclass 1) 4-lane coded serial digital outputs
   • SFDR: 80 dBc at 1GHz AIN, 1.0 GSPS
   • Noise Density: -154 dBFS/Hz @ 1.0 GSPS
   • 2GHz of usable analog input full power bandwidth
   • Two integrated DDCs per channel

AD9144:

   • 2.8 GSPS
   • 16-Bit Quad DAC
   • JESD204B (subclass 1) coded serial digital outputs
   • Supports complex signal and widths up to 800MHz
   • 6-carrier GSM IMD = 75 dBc at 75MHz IF
   • SFDR = 85 dBc (BW= 300 MHz) at DC IF
   • Selectable 2x, 4x, 8x interpolation filters

Applications with the AD-FMCDAQ-EBZ board include electronic test and measurement equipment, automated test equipment, point to point communication systems, radar systems, ultra-wideband satellite receivers, signal intelligence (SIGINT), multiple input/multiple output (MIMO) radios, general-purpose software radios, and DOCSIS 3.0 CMTS and HFC networks.

Intel® Arria® 10 GX FPGA Development Kit 

Altera 

Figure 3: Arria 10 GX FPGA Dev Kit.

The Intel Arria 10 GX FPGA Development Kit provides the user a complete design environment that includes all the hardware and software to use the performance and capabilities of the Arria 10 GX FPGAs for your design needs. It will be compatible with ADI’s AD-FMCDAQ-EBZ board.

 Altera_DEV_Hardware

Figure 4: Arria 10 GX FPGA Board Hardware. (Source: Altera)

Hardware:

   • Arria 10 GX FPGA development board running on Arria 10 GX 10AX115S2F45I1SG2 FPGA
   • 2GB DDR4 SDRAM, 2GB DDR3 SDRAM, and RLDRAM3 (16 Meg x 36) daughtercards
   • Two FMC loopback cards supporting transceiver, LVDS and single-ended I/Os
   • One quad small-from-factor pluggable (QSFP) and one SFP+ port
   • Two FMC low-pin count (LPC + 15 transceivers) connector
   • PCIe x8 edge connector
   • Serial digital interface (SDI) channel
   • Character LCD
   • AC adapter power cables
   • Ethernet and USB cables

With this FPGA development kit, you’ll be able to:

   • Develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board
   • Develop and test memory subsystems consisting of DDR4, DDR3, QDR IV, and RLDRAM III memories
   • Develop modular and scalable designs by using the FPGA mezzanine card (FMC) connectors to interface to a FMC provided by Intel partners and supporting protocols.

Cable Assembly

Cables are included, consisting of an Amphenol cable assembly SMA to SMA and an Amphenol cable assembly RJ-45 to RJ-45. This provides full connection between the FMC module and the FPGA board. 

The Arrow High-Speed Data Acquisition Kit also includes:

One-year license for:
   • Quartus Prime Pro
   • DSP Builder
   • Nios II IP
   • Triple Speed Ethernet Mac IP

Limited developer license for:
   • ADI’s JESD204B IP

Also included:
   • JESD204B Demonstration Mode using Analog Devices IIO Oscilloscopes applications

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.