STMicroelectronics MasterGaN high power density 600V half-bridge drivers

MasterGaN: High power density 600V half-bridge driver with two enhancement mode GaN HEMTs

Key Features

  • •  600 V system-in-package integrating half-bridge gate driver and high-voltage power GaN transistors
  • •  QFN 9 x 9 x 1 mm package
  • •  Reverse current capability
  • •  Zero reverse recovery loss
  • •  UVLO protection on low-side and high-side
  • •  Internal bootstrap diode
  • •  Interlocking function
  • •  Dedicated pin for shutdown functionality
  • •  Accurate internal timing match
  • •  3.3 V to 15 V compatible inputs with hysteresis and pull-down
  • •  Overtemperature protection
  • •  Bill of material reduction
  • •  Very compact and simplified layout
  • •  Flexible, easy and fast design

SCALABLE PIN COMPATIBLE OFFERINGS

Body Image 1-STMicroelectronics-MasterGan-Half-Bridge-Drivers

MasterGaN is a family of advanced power system-in-package devices integrating a gate driver and two enhancement mode GaN transistors in asymmetrical half-bridge configuration. The integrated power GaNs have 650 V drain-source blocking voltage and varying RDS(ON) across the family from 150 mΩ up to 450 mΩ. It is available in symmetric and asymmetric configurations. The high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode.

The MasterGaN family features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions.

The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors.

All devices in this MasterGaN family operate in the industrial temperature range, -40°C to 125°C. They are also pin compatible across the range in a compact 9x9 mm QFN package.

Body Image 2-STMicroelectronics-MasterGan-Half-Bridge-Drivers

Body Image 3-STMicroelectronics-MasterGan-Half-Bridge-Drivers

Key Applications

  • •  Switch-mode power supplies
  • •  Chargers and adapters
  • •  High-voltage PFC, DC-DC and DC-AC Converters
  • •  UPS Systems
  • •  Solar Power

Common power supply topologies for MasterGaN

Here are two common High Voltage Converter topologies for MasterGan:

1.  Active Clamp Flyback:

Body Image 4-STMicroelectronics-MasterGan-Half-Bridge-Drivers

2.  Resonant LLC:

Body Image 5-STMicroelectronics-MasterGan-Half-Bridge-Drivers


Evaluation Boards

  • •  EVALMASTERGAN*: The EVALMASTERGAN1 boards are easy to use and quick to adapt tools to evaluate the characteristics of MASTERGAN and to quickly create new topologies without the need of complete PCB design. The EVALMASTERGAN* boards provide on-board programmable inputs deadtime generator with a single VCC supply (typ. 6 V). An embedded linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers or FPGA.

  • •  EVALMASTERGAN1
  • •  EVALMASTERGAN2
  • •  EVALMASTERGAN3
  • •  EVALMASTERGAN5
  • Body Image 6-STMicroelectronics-MasterGan-Half-Bridge-Drivers

  • •  EVLMG1-250WLLC: This demonstration board is a resonant LLC converter dedicated to any kind of industrial application where minimum size and high efficiency is required, based on MasterGaN1.

  • •  High efficiency and compact solution for DC/DC conversion using MasterGaN1
  • •  Output voltage: 24 V
  • •  Output power up to 250 W
  • •  Nominal Input voltage: 400 V +/- 10%
  • •  Efficiency: >92%
  • •  Outputs protected against short-circuit and overcurrent
  • •  Input voltage monitor for correct sequencing as D2D converter, and brownout protection
  • •  Board size: 100 x 60 (W x H) mm. Maximum components height: 35 mm
  • •  WEEE and RoHS compliant
  • Body Image 7-STMicroelectronics-MasterGan-Half-Bridge-Drivers


최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.