Analog Devices' Power by Linear: Synchronous Step-Down Silent Switcher® with 2.5 μA Quiescent Current

A unique Silent Switcher® architecture, combined with spread spectrum frequency modulation, reduces EMI/EMC emissions by more than 25 dB even with switching frequencies in excess of 2 MHz, enabling it to easily pass the automotive CISPR25 class 5 peak and average limits. Synchronous rectification delivers efficiency as high as 94 % with a switching frequency of 2 MHz. Its 3 V to 65 V input voltage range makes it ideal for single or dual cell automotive/transportation and industrial applications.

The LT8641's internal high efficiency switches deliver up to 3.5 A of continuous output current and peak loads of 5 A to voltages as low as 0.81 V. The device's Burst Mode® operation keeps quiescent current under 2.5 μA in no load standby conditions, making it well suited for applications such as automotive "always-on" systems, which need to extend operating battery life. The LT8641's unique design maintains a minimum dropout voltage of only 130 mV at 1 A under all conditions, enabling it to excel in scenarios such as automotive cold crank.  

Furthermore, a fast minimum on-time of only 35 ns enables 2 MHz constant frequency switching from a 24 V input to a 3.3 V output, equipping designers to optimize efficiency while avoiding critical noise sensitive frequency bands. The LT8641's 18-lead 3 mm x 4 mm QFN package and high switching frequency keep external inductors and capacitors small, providing a compact, thermally efficient footprint.

The LT8641 utilizes internal top and bottom high efficiency power switches with the necessary boost diode, oscillator, control and logic circuitry integrated into a single die. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping output ripple below 10 mVP-P. Special design techniques and a new high speed process enable high efficiency over a wide input voltage range, and the LT8641’s current mode topology enables fast transient response and excellent loop stability. Other features include internal compensation, a power good flag, output soft-start/tracking and thermal shutdown.

Features

  • Silent Switcher® Architecture
  • Ultralow EMI/EMC Emissions
  • Spread Spectrum Frequency Modulation
  • High Efficiency at High Frequency
  • Up to 95 % Efficiency at 1 MHz
  • Up to 94 % Efficiency at 2 MHz
  • Wide Input Voltage Range: 3 V to 65 V
  • 3.5 A Maximum Continuous Output, 5 A Peak Transient Output
  • Ultralow Quiescent Current Burst Mode® Operation
  • 2.5 μA IQ Regulating 12 VIN to 3.3 VOUT
  • Output Ripple < 10 mVP-P
  • Fast Minimum Switch-On Time: 35 ns
  • Low Dropout under All Conditions: 130 mV at 1 A
  • Safely Tolerates Inductor Saturation in Overload
  • Adjustable and Synchronizable: 200 kHz to 3 MHz
  • Peak Current Mode Operation
  • Output Soft-Start and Tracking
  • Small 18-Lead 3 mm × 4 mm QFN

Applications

  • Automotive and Industrial Supplies
  • General Purpose Step-Down
  • GSM Power Supplies

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.