Product Insights: Crydom Generation 4 Solid State Relays

Crydom is now offering its improved line of panel mount Solid State Relays.

The industry standard panel mount relay has been in production at Crydom for over 40 years and is universally accepted as the global benchmark for panel mount SSRs. 

For this Arrow Product Insights, we present Crydom’s 4th generation of panel mount Solid State Relays.   Crydom is now offering it’s improved line of panel mount Solid State Relays.  The industry standard panel mount relay has been in production at Crydom for over 40 years and is universally accepted as the global benchmark for panel mounts SSR’s.  Crydom’s new Generation 4 is an extensive redesign of their entire single face panel mount Solid State Relays, including some of their most popular product series of both AC and DC output models on both the IP00 and IP20 versions. 

This redesign includes some significant improvements includes some significant improvements over the previous Generation 3 design, while maintaining the same ratings, general features and basic physical size.  Mechanical improvements include a redesigned housing with antirotation wire capture classic barriers on both input and output terminals to better capture solid and stranded wires while also allowing the use of ring or fork terminals.  The improved SEMS screw and washer provide significantly higher wire pullout strength in single or dual wire capability. 

Thermal performance improvements are achieved with DBC, direct bond copper technology.  DBC insulators are used on the output stage, which reduce thermal impedance therefore, lowering output stage temperatures, thus, increasing reliability.  Direct output lead frame termination provides significantly greater contact surface area, resulting in lower power dissipation and overall improved reliability of the relays. Stress in epoxy free construction reduces weight by thirty percent, which lowers freight costs and results in an environmentally greener product. 

AC output models now feature regulated control inputs and an improved circuit performance utilizing an optical triad coupler, resulting in improved DNC noise immunity and reduced output off state leakage current.  CD output models feature an improved trigger circuit with higher PWM frequency capabilities and lower power dissipation when switching off. 

Crydom’s Generation 4 SSR’s features major improvements in termination, wiring option, circuit performance, and reliability.  State of the Art design, materials, and assembly process make Crydom’s Generation 4 truly the best panel mount Relay in the world. 

For more information on the latest products, join us for the next Arrow product insigts.

Arrow.com


관련 상품 참조

HD4825

Crydom Solid State Relays - SSRs 보기

관련 상품 참조

HA4890

Crydom Solid State Relays - SSRs 보기

관련 상품 참조

H12D48125

Crydom Solid State Relays - SSRs 보기

최신 동영상

죄송합니다. 선택한 필터와 일치하는 결과가 없습니다.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.