Passive
유사한 태그
TDK's CeraLink™ Ceramic Capacitors with Higher Rated Voltage
The CeraLink™ series has been extended with two low-profile (LP) types designed for a rated voltage of 900 V DC. The SMT capacitors have a capacitance of 0.25 µF and feature different terminations: the B58031I9254M062 type with L-style termination has dimensions of 10.84 mm x 7.85 mm x 4 mm, while the B58031U9254M062 with J-style termination measures only 7.14 mm x 7.85 mm x 4 mm.
Panasonic's High-Density Long Range PIR Motion Detector
Panasonic’s new passive infrared sensor excel through the unbelievable small optic and a specified installation height up to 17 m. A special lens design with an additional lip allows fast integration into IP-rated applications by using for example an o-ring construction.