PEMCO News Q2 2018
유사한 태그
Panasonic's High-Density Long Range PIR Motion Detector
Panasonic’s new passive infrared sensor excel through the unbelievable small optic and a specified installation height up to 17 m. A special lens design with an additional lip allows fast integration into IP-rated applications by using for example an o-ring construction.
MuRata's 1 W Regulated SMT DC-DC Converter
Murata has expanded its product range of embedded-core technology DC-DC converters with the NXF1 series, a cost effective, fully regulated, high isolation converter with 3.3 or 5 V outputs from Murata Power Solutions. Inputs available are nominal 3.3 and 5 V in an industry-standard surface-mount package with a uniquely low profile. Line regulation is typically better than 0.03 % and load regulation typically better than 0.5 %. All parts have continuous short circuit protection with auto re-start or latch-off depending on model and temperature. Input range is +/-5 % around the nominals of 3.3 and 5 V.
KEMET's Windowless PIR Sensor
As the IoT market grows, sensors are taking greater importance and play a key role in these devices. The PIR sensor, short for pyroelectric infrared sensor, is a movement sensor detecting human presence. Its primary function induces great energy saving in household equipment, home appliances or office automation equipment. Ordinary infrared ray sensors emit infrared light and react to the reflection of objects. It keeps reacting as long as the objects or people are in the infrared light.
Bourns® AEC-Q200 Compliant Power Inductor Series
Bourns® Inductive Components Product Line has several Power Inductor Series that are AEC-Q200 compliant. These inductor series are manufactured with a metal alloy powder core featuring high saturation current, low DC resistance, wide operating temperature and shielded construction for low magnetic radiation.