MicroPressure MPR Series Sensors from Honeywell
The MicroPressure MPR Series sensors from Honeywell show that big things can come in small packages.
The MPR Series are very small piezoresistive silicon pressure sensors that have a digital output for pressure over the specified full-scale pressure span and temperature range. Although only 5 mm x 5 mm, the MPR offers multiple options and features to fit a variety of applications, including higher volume medical (consumer and non-consumer) devices, commercial appliance, and industrial/HVAC applications. This means a system that is not only more reliable but also one that drives down costs by eliminating conversion of analog signals.
Honeywell Solutions
Discover more from Honeywell