1000uF Capacitors
Shop a wide variety of 1000uF capacitors from top manufacturers including Vishay, Panasonic and KEMET Corporation. Filter by voltage, termination style and more. Order in single or bulk quantities. Fast shipping available.
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Terminal Pitch - (mm) | Lifetime - (h) | Leakage Current - (uA) | Termination Style | Special Features | Maximum Terminal Width - (mm) | Case Style | Case Code | Construction | Package/Case | Size - (mm) | Operating Temperature - (°C) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A765KN108M0JLAE012
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 9.7mm) SMD 0.012 Ohm 4.77A 2000h 105°C T/R
|
库存
3,500
$0.2399
每个
|
KEMET Corporation | 铝聚合物电容器 | Polymer | 1000uF | 6.3VDC | 20% | 0.012 | Ultra Low | 4.77 | N/R | 2000 | 1260@2Min | N/R | KN | Cylindrical | 8 X 9.7 | 9.7 | 8 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RNL1C102MDS1PX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
库存
220
从 $1.0521 到 $1.0799
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1000uF | 16VDC | 20% | 0.008 | Low | 7.5 | 3.5 | 2000 | 1600@2Min | Radial | Aluminum Cylindrical Can | 8 X 20 | 20 | 8 | Polar | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||
PCG1A102MCL1GS
Cap Aluminum Polymer 1000uF 10VDC 20%( 10 X 12.7mm) SMD 0.013 Ohm 4.8A 2000h 105°C T/R Automotive AEC-Q200
|
库存
19,200
$0.5502
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1000uF | 10VDC | 20% | 0.013 | Low | 4.8 | N/R | 2000 | 2000@2Min | N/R | Cylindrical | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
RNE1C102MDNASQ
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C T/R
|
库存
3
$0.9036
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1000uF | 16VDC | 20% | 0.01 | 6.1 | 5 | 5000 | 3200@2Min | Radial | Aluminum Cylindrical Can | 10 X 12.5 | 12.5 | 10 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||
T97F108K010LSA
Cap Tant Solid 1000uF 10V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD (0.001%FR) 0.12 Ohm 125°C T/R
|
从 $11.503 到 $12.683
每个
|
Vishay | 固体钽电容器 | Solid | 1000uF | 10VDC | 10% | 0.12 | Ultra Low | 1400 | 100 | Pad | Conformal Coated | F | Flat | 7.6 X 6 X 4.7 | 4.7 | Polar | Tape and Reel | 20 | No | No | No | No | No | No | EAR99 | No | No | |||||||||
6SEPC1000MD
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 7mm) Radial 3.5mm 0.018 Ohm 3.53A 5000h 105°C Bag
|
|
Panasonic | 铝聚合物电容器 | Polymer | 1000uF | 6.3VDC | 20% | 0.018 | Super Low | 3.53 | 3.5 | 5000 | 1260@2Min | Radial | Aluminum Cylindrical Can | 8 X 7 | 7(Max) | 8 | Polar | Bag | 0.1 | No | No | No | No | EAR99 | No | |||||||||||
| APXF2R5ARA102MH80G Cap Aluminum Polymer 1000uF 2.5VDC 20%( 8 X 7.7mm) SMD 0.009 Ohm 4.5A 15000h 105°C T/R |
从 $0.2408 到 $0.3015
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 1000uF | 2.5VDC | 20% | 0.009 | Super Low | 4.5 | N/R | 15000 | 750@2Min | N/R | H80 | Cylindrical | 8 X 7.7 | 7.7 | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||
| APXJ2R5ARA102MFA0G Cap Aluminum Polymer 1000uF 2.5VDC 20%( 6.3 X 9.7mm) SMD 0.01 Ohm 4.3A 15000h 105°C T/R |
从 $0.7174 到 $0.8058
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 1000uF | 2.5VDC | 20% | 0.01 | Super Low | 4.3 | N/R | 15000 | 1250@2Min | N/R | FA0 | Cylindrical | 6.3 X 9.7 | 9.7 | 6.3 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||||||
16SEPF1000M+T
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5.4A 5000h 105°C Ammo
|
从 $0.6552 到 $0.7133
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 1000uF | 16VDC | 20% | 0.012 | Standard | 5.4 | 5 | 5000 | 3200@2Min | Radial | High Capacitance|High Voltage | Aluminum Cylindrical Can | 10 X 13 | 13(Max) | 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
134D108X9060K6
Cap Tant Wet 1000uF 60V 10%( 9.53 X 26.97mm) Axial 200°C Tray
|
从 $258.30 到 $277.34
每个
|
Vishay | 液体钽电容器 | 1000uF | 60VDC | 10% | Axial | Metal | 9.53 X 26.97 | 9.53 | Polar | Tray | No | No | No | No | No | No | EAR99 | |||||||||||||||||||
109D108X9015K2E3
Cap Tant Wet 1000uF 15V 10%( 10.31 X 30.91mm) Axial 1.2 Ohm 125°C Tray
|
从 $78.82 到 $84.63
每个
|
Vishay | 液体钽电容器 | 1000uF | 15VDC | 10% | 1.2 | Standard | 610 | 8 | Axial | Metal | 10.31 X 30.91 | 10.31(Max) | Polar | Tray | No | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||
T520X108M003ATE015
Cap Tant Polymer 1000uF 3VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.015 Ohm 105°C T/R
|
|
KEMET Corporation | 钽聚合物电容器 | Polymer | 1000uF | 3VDC | 20% | 0.015 | Very Low | 4.1 | 300 | Inward L | High Frequency|High Ripple Handling|Low ESR | 4.6 | Molded | X | Flat | 7343-43 | 7.3 X 4.3 X 4 | 4 | N/R | Polar | Tape and Reel | 10 | Unknown | No | No | No | No | EAR99 | No | |||||||
T520D108M2R5ATE0307824
Cap Tant Polymer 1000uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.03 Ohm 105°C
|
从 $2.292 到 $2.484
每个
|
KEMET Corporation | 钽聚合物电容器 | Polymer | 1000uF | 2.5VDC | 20% | 0.03 | Very Low | 2.7 | 250 | Inward L | High Frequency Capacitance Retention|Low ESR | 4.6 | Molded | D | Flat | 7343-31 | 7.3 X 4.3 X 2.8 | 2.8 | N/R | Polar | 10 | No | No | No | No | No | EAR99 | No | No | |||||||
16SVPT1000M
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5.4A 20000h 105°C T/R
|
从 $1.0728 到 $1.1222
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 1000uF | 16VDC | 20% | 0.012 | Standard | 5.4 | N/R | 20000 | 3200@2Min | N/R | High Capacitance|Low ESR | 10.5 | F12 | Cylindrical | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||
T520D108M2R5ATE006
Cap Tant Polymer 1000uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.006 Ohm 105°C T/R
|
$1.487
每个
|
KEMET Corporation | 钽聚合物电容器 | Polymer | 1000uF | 2.5VDC | 20% | 0.006 | Very Low | 6.1 | 250 | Inward L | High Frequency|High Ripple Handling|Low ESR | 4.6 | Molded | D | Flat | 7343-31 | 7.3 X 4.3 X 2.8 | 2.8 | N/R | Polar | Tape and Reel | 10 | Unknown | No | No | No | No | EAR99 | No | No | ||||||
RNU0J102MDN1
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5.7A 2000h 105°C Bulk
|
从 $0.4566 到 $0.4779
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1000uF | 6.3VDC | 20% | 0.007 | Low | 5.7 | 3.5 | 2000 | 1260@2Min | Radial | High Reliability|High Ripple Current|High Voltage|Large Capacitance|Long Life|Ultra Low ESR | Aluminum Cylindrical Can | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | 0.08 | No | No | No | No | EAR99 | No | ||||||||||
| ST1000-30T3KI Cap Tant Wet 1000uF 30V 10% (10.31 X 21.03mm) Axial 0.7 Ohm 125°C Bulk |
从 $80.95 到 $86.92
每个
|
Vishay | 液体钽电容器 | 1000uF | 30VDC | 10% | 0.7 | Very Low | 2500 | 7 | Axial | Metal | 10.31 X 21.03 | 10.31(Max) | Polar | Bulk | No | No | Yes | No | No | No | EAR99 | |||||||||||||||
| T530X108M2R5AHE005 Cap Tant Polymer 1000uF 2.5VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.005 Ohm 125°C T/R |
$3.794
每个
|
KEMET Corporation | 钽聚合物电容器 | Polymer | 1000uF | 2.5VDC | 20% | 0.005 | Very Low | 7.3 | 250 | Inward L | High Frequency|High Ripple Handling|Low ESR | Molded | X | Flat | 7343-43 | 7.3 X 4.3 X 4 | 4 | N/R | Polar | Tape and Reel | 8 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
| 592D108X96R3R2T20H Cap Tant Solid 1000uF 6.3V R CASE 10% (7.2 X 6 X 2mm) Pad SMD 0.2 Ohm 125°C T/R |
库存
2,000
|
Vishay | 固体钽电容器 | Solid | 1000uF | 6.3VDC | 10% | 0.2 | Low | 940 | 63 | Pad | Conformal Coated | R | Flat | 7.2 X 6 X 2 | 2(Max) | Polar | Tape and Reel | 29 | No | No | No | No | No | No | EAR99 | No | No | |||||||||
| T520D108M2R5ATE0152478 Organic Capacitor (KO-CAP) is a tantalum capacitor |
从 $1.927 到 $2.089
每个
|
KEMET Corporation | 钽聚合物电容器 | Polymer | 1000uF | 2.5VDC | 20% | 0.015 | Inward L | Molded | D | Flat | 7343-31 | N/R | Polar | Tape and Reel | No | No | No | No | No | No | ||||||||||||||||
| APSG160ELL102MJB5S Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 11.5mm) Radial 5mm 0.012 Ohm 5.4A 20000h 105°C Bulk |
从 $1.3277 到 $1.4266
每个
|
United Chemi Con | 铝聚合物电容器 | Polymer | 1000uF | 16VDC | 20% | 0.012 | Super Low | 5.4 | 5 | 20000 | 3200@2Min | Radial | Aluminum Cylindrical Can | 10 X 11.5 | 11.5 | 10 | Polar | Bulk | 0.12 | Unknown | No | No | Yes | Unknown | EAR99 | No | No | |||||||||
M39003/03-0314/TR
Cap Tant Solid 1000uF 6V 10% (8.92 X 19.96mm) Axial (0.01%FR) 125°C T/R
|
$47.77
每个
|
Vishay | 固体钽电容器 | Solid | 1000uF | 6VDC | 10% | 30 | Axial | Metal | 8.92 X 19.96 | 8.92 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
138D108X9015K2E3
Cap Tant Wet 1000uF 15V 10% (10.31 X 30.91mm) Axial 1.2 Ohm 125°C Tray
|
从 $76.17 到 $81.78
每个
|
Vishay | 液体钽电容器 | 1000uF | 15VDC | 10% | 1.2 | Standard | 8 | Axial | Metal | 10.31 X 30.91 | 10.31(Max) | Polar | Tray | No | No | Yes | No | No | No | EAR99 | No | No | ||||||||||||||
M39003/03-0315/TR
Cap Tant Solid 1000uF 6V 20% (8.92 X 19.96mm) Axial (0.01%FR) 125°C T/R
|
$45.95
每个
|
Vishay | 固体钽电容器 | Solid | 1000uF | 6VDC | 20% | 30 | Axial | Metal | 8.92 X 19.96 | 8.92 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
APXG160ARA102MJA0G
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 10mm) SMD 0.018 Ohm 4.1A 15000h 105°C T/R
|
|
United Chemi Con | 铝聚合物电容器 | Polymer | 1000uF | 16VDC | 20% | 0.018 | Super Low | 4.1 | N/R | 15000 | 3200@2Min | N/R | JA0 | Cylindrical | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | No |