Adafruit Industries Embedded System Development Boards and Kits
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SPI | UART | ADC | GPIO | Display Interface | Display Type | Packaging | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Bluetooth | Wi-Fi | Daughter Cards | Tradename | Product Width - (mm) | Product Length - (mm) | Compatible External Board | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199
ATMEGA32U4 Microcontroller Development Board 16MHz CPU Linux/Mac OS X/Win
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATmega32u4 | Microcontroller | 1 | No | No | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
2180
Microcontroller Development Board
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Kit | Combo Wireless Module | Edison | Arduino Uno R3 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
2378
ATMEGA328P Microcontroller Development Board 16MHz CPU
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATmega328P | Microcontroller | No | No | Yes | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
2486
STM32F427VI Microcontroller Development Board 168MHz CPU 164KB RAM
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | STM32F427VI | Microcontroller | 164KB | 1 | No | Yes | No | No | No | No | EAR99 | |||||||||||||||||||||||||
2488
ATMEGA328 Microcontroller Development Kit 16MHz CPU 2KB RAM 32KB Flash
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Kit | ATmega328 | Microcontroller | 2KB | 32KB | Flash | 1 | 1 | 1 | 20 | No | No | Yes | No | No | No | No | No | EAR99 | ||||||||||||||||||
2590
ATMEGA328 Microcontroller Development Board 16MHz CPU 2KB RAM 32KB Flash
|
$15.27
每个
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATmega328 | Microcontroller | 2KB | 32KB | Flash | 1 | 1 | 1 | 1 | 20 | No | No | Yes | No | No | No | No | No | EAR99 | |||||||||||||||||
2771
ATMEGA32U4 Microcontroller Development Board 8MHz CPU 2KB RAM 32KB Flash
|
库存
14
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATmega32u4 | Microcontroller | 2KB | 32KB | Flash | 1 | 1 | 1 | 20 | No | No | Yes | No | No | No | No | No | EAR99 | ||||||||||||||||||
2817
Raspberry Pi Zero Budget Pack - Includes Pi Zero v1.3
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
296
ATMEGA32U4 Microcontroller Breakout Board 16MHz CPU 2.5KB RAM 32KB Flash
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Breakout Board | ATmega32u4 | Microcontroller | 2.5KB | 32KB | Flash | 1 | No | No | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||
3158
BCM2837B0 Application Processor and SOC Development Kit 1400MHz CPU 1GB RAM Lunix/Raspbian
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Kit | BCM2837B0 | Application Processor and SOC | 1GB | 4 | 1 | 40 | HDMI/MIPI-DSI | LCD | micro SD | No | No | Yes | No | No | No | No | No | EAR99 | ||||||||||||||||||
3233
STM32F205 Microcontroller Development Kit 128KB RAM 1MB Flash
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Kit | STM32F205 | Microcontroller | 128KB | 1MB | Flash | 1 | 28 | SIM | No | No | No | No | No | No | No | 5A991 | ||||||||||||||||||||
Particle IoT Starter Pack for Raspberry Pi | 3312
BCM2837 Application Processor and SOC Development Kit 1200MHz CPU 1GB RAM Linux/Win 10
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Kit | BCM2837 | Application Processor and SOC | 1GB | 4 | 1 | 40 | DSI/HDMI | LCD | micro SD | No | Yes | On Board | On Board | Yes | 56 | 85 | Raspberry Pi 3 | No | No | No | No | No | 5D002 | |||||||||||||
3333
ATSAMD21 Microcontroller Development Board 48MHz CPU 2MB SPI Flash
|
$26.26
每个
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATSAMD21 | Microcontroller | 2MB | SPI Flash | 1 | 1 | 1 | 1 | No | Yes | No | No | EAR99 | |||||||||||||||||||||||
3418
ATMEGA2560 Microcontroller Development Kit 32KB I2C EEPROM
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Kit | ATmega2560 | Microcontroller | 32KB | I2C EEPROM | 1 | 1 | LCD | micro SD | No | No | No | No | No | No | 5A992C | |||||||||||||||||||||
3458
ATMEGA328P Microcontroller Development Board 8MHz CPU 2KB RAM 32KB Flash
|
$14.75
每个
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATmega328P | Microcontroller | 2KB | 32KB | Flash | 1 | 1 | 1 | 19 | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||
3478
BCM2835 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Kit | BCM2835 | Application Processor and SOC | 512MB | 3 | 40 | HDMI | LCD | Yes | No | No | No | No | EAR99 | |||||||||||||||||||||||
3479
BCM2835 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Kit | BCM2835 | Application Processor and SOC | 512MB | 3 | 40 | HDMI | LCD | Yes | No | No | No | No | EAR99 | |||||||||||||||||||||||
3480
BCM2835 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Kit | BCM2835 | Application Processor and SOC | 512MB | 3 | 40 | HDMI | LCD | Yes | No | No | No | No | EAR99 | |||||||||||||||||||||||
3500
ATSAMD21E18 Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash
|
库存
14
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATSAMD21E18 | Microcontroller | 32KB | 256KB | Flash | 1 | 1 | 1 | 5 | No | No | No | No | No | No | 3A991a.2. | ||||||||||||||||||||
3514
Espruino WiFi
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
3588
ATMEGA328 Microcontroller Development Board 16MHz CPU 2KB RAM 32KB Flash Linux/Mac OS/Win
|
$87.89
每个
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATmega328 | Microcontroller | 2KB | 32KB | Flash | 1 | 1 | 1 | 19 | LCD | No | Yes | No | No | No | No | EAR99 | |||||||||||||||||||
3657
ATSAMD09 Microcontroller Development Board 64B EEPROM
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATSAMD09 | Microcontroller | 64B | EEPROM | 1 | 3 | 7 | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
3677
ATMEGA32U4 Microcontroller Development Board 16MHz CPU 2KB RAM 28KB Flash
|
$11.13
每个
|
Adafruit Industries | 嵌入式系统开发板和套件 | Development Board | ATmega32u4 | Microcontroller | 2KB | 28KB | Flash | 1 | 1 | 1 | 23 | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||
659
ATMEGA32 Microcontroller FLORA Board Mac OS/Win
|
|
Adafruit Industries | 嵌入式系统开发板和套件 | FLORA Board | ATMega32 | Microcontroller | 1 | No | No | No | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
781
AT90USB162 Microcontroller Evaluation Board Linux/Mac/Win
|
库存
5
$2.6499
每个
|
Adafruit Industries | 嵌入式系统开发板和套件 | Evaluation Board | AT90USB162 | Microcontroller | 1 | LCD | No | No | Yes | No | No | No | No | EAR99 |