ADDA 风扇
型号 | 价格 | 库存 | 供应商 | 类别 | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AA8381MB-AT
AC Fan Axial Ball Bearing 115V 22CFM/24CFM 25.3dB/26.2dB 80 X 80 X 38mm
|
从 $9.527 到 $10.504
每个
|
ADDA | 排风机和风扇 | AC Fan | 0.06|0.07 | 2300|2400 | 22|24 | 0.107inH2O|0.11inH2O | 25.3|26.2 | Ball | Square | 80 X 80 X 38 | Axial | 320 | 80 | 38 | 80 | Aluminum Alloy | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
AD0205HB-G50GL DC Fan Axial Ball Bearing 5V 2.5CFM 29dB 25 X 25 X 10mm |
|
ADDA | 排风机和风扇 | DC Fan | 0.127 | 12000 | 2.5 | 0.2inH2O | 29 | Ball | Square | 25 X 25 X 10 | Axial | 25 | 10 | 25 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AB1224HB-Y01
FAN WITH PLASTIC FRAME MATERIAL
|
从 $8.972 到 $9.892
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0312HB-G50
DC Fan Axial Ball Bearing 12V 4CFM 34dB 30 X 30 X 10mm High Speed
|
从 $9.057 到 $9.986
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.1 | 10500 | 4 | 0.2inH2O | 34 | Ball | Square | 30 X 30 X 10 | Axial | 8 | 30 | 10 | 30 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
AD0305MB-G50
DC Fan Axial Ball Bearing 5V 3.3CFM 30dB 30 X 30 X 10mm Middle Speed
|
从 $9.057 到 $9.986
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.102 | 9000 | 3.3 | 0.148inH2O | 30 | Ball | Square | 30 X 30 X 10 | Axial | 8 | 30 | 10 | 30 | Plastic | No | EAR99 | No | |||||||||||
AD0412HB-B32-LF
DC Fan Axial Ball Bearing 12V 12.13CFM 38.8dB 40 X 40 X 28mm High Speed
|
|
ADDA | 排风机和风扇 | DC Fan | 0.22 | 9000 | 12.13 | 0.391inH2O | 38.8 | Ball | Square | 40 X 40 X 28 | Axial | 38 | 40 | 28 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AD0412MB-C50 DC Fan Axial Ball Bearing 12V 5.7CFM 20dB 40 X 40 X 20mm |
从 $6.613 到 $7.278
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0412UB-C50 DC-Fan, 40x40x20 mm, 12 Volts, 9.6 CFM, Ball Bearing, Lead Wire |
从 $6.613 到 $7.278
每个
|
ADDA | 排风机和风扇 | No | EAR99 | |||||||||||||||||||||||||||
AD0424HB-G70(T)
DC Fan Axial Ball Bearing 24V 6.2CFM 26dB 40 X 40 X 10.5mm
|
从 $6.354 到 $6.923
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.06 | 6000 | 6.2 | 0.1inH2O | 26 | Ball | Square | 40 X 40 X 10.5 | Axial | 17 | 40 | 10.5 | 40 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
AD0624HB-A70GL
DC Fan Axial Hypro Bearing 24V 23.98CFM 33.9dB 60 X 60 X 25mm
|
从 $5.478 到 $6.028
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.15 | 4500 | 23.98 | 0.178inH2O | 33.9 | Hypro | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
AD0824UB-A71GL
DC Fan Axial Ball Bearing 24V 50CFM 41dB 80 X 80 X 25mm
|
|
ADDA | 排风机和风扇 | DC Fan | 0.26 | 3900 | 50 | 0.279inH2O | 41 | Ball | Square | 80 X 80 X 25 | Axial | 86 | 80 | 25 | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
AD0824HB-A7BGP
DC Fan Axial Ball Bearing 24V 1.41CFM 38.5dB 80 X 80 X 25mm
|
从 $7.678 到 $8.466
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.1 | 3500 | 1.41 | 0.2inH2O | 38.5 | Ball | Square | 80 X 80 X 25 | Axial | 95 | 80 | 25 | 80 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AD0824UB-A73GL BALL 80 X 80 X 25 CE |
从 $7.424 到 $8.088
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0824UB-F73DS
DC Fan Axial Ball Bearing 24V 88CFM 55dB 80 X 80 X 38mm
|
从 $6.843 到 $7.531
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.52 | 5500 | 88 | 0.66inH2O | 55 | Ball | Square | 80 X 80 X 38 | Axial | 180 | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AD0912HB-A70GL
DC Fan Axial Ball Bearing 12V 49.3CFM 35dB 92.5 X 92.5 X 25mm
|
从 $7.973 到 $8.372
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.25 | 2900 | 49.3 | 0.12inH2O | 35 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92.5 | 25 | 92.5 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
AD0912HB-A7BGL DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 58CFM 38dB 92.5 X 92.5 X 25mm |
从 $9.899 到 $10.202
每个
|
ADDA | 排风机和风扇 | DC Fan | 0.3 | 3000 | 58 | 0.16inH2O | 38 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 98 | 92.5 | 25 | 92.5 | Glass Filled Polyester | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
AD3505HB-G50 AC Axial Fan |
从 $8.361 到 $9.218
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD3505MB-G50 DC-Fan, 35x35x10 mm, 5 Volts, 6.0 CFM, Ball Bearing, Lead Wire |
从 $8.361 到 $9.218
每个
|
ADDA | 排风机和风扇 | No | EAR99 | |||||||||||||||||||||||||||
AD1324HB-F51 DC Axial Fan, Ball Bearing |
从 $18.19 到 $19.71
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AP0412MX-J70
DC CHIP COOLER
|
从 $8.617 到 $9.406
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0405HB-G70 DC FAN WITH 5V AND BALL BEARING TYPE |
从 $6.502 到 $6.824
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD7524HB 75x75x30 mm, DC Fan |
从 $5.784 到 $6.366
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
AD0605MB-A70GL DC Fan Axial Ball Bearing 5V 17.95CFM 27.1dB 60 X 60 X 25mm |
从 $5.478 到 $6.028
每个
|
ADDA | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No |