ALPS ALPINE CO., LTD 电阻微调器、电位计及变阻器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RK11K1120A5T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27.6 X 12 X 20.1mm) Snap-In Panel Mount Tray
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 20% | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 1 | 27.6 | 20.1 | 12 | Tray | No | No | No | No | No | EAR99 | ||||
RK14J11A000G
Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turns (15 X 15 X 4.5mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 30% | Lin | Pin | 1(Elec)|1(Mech) | 1 | 15 | 4.5 | 15 | No | No | No | No | No | EAR99 | ||||||
RK14K12B0A0R
Res POT 50K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (25.1 X 16.1 X 20.2mm) Snap-In Panel Mount Tray
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 50K | 20% | Log | Snap-In | 6 | 1(Elec)|1(Mech) | 25.1 | 20.2 | 16.1 | Tray | No | No | No | No | No | EAR99 | |||||
RK1631110TBK
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.5 X 20.5mm) Pin Panel Mount/Through Hole Bulk
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 20% | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 25.5 | 20.5 | Bulk | No | No | No | No | No | EAR99 | |||||
RK16814MGA0K Rotary Motor Potentiometers |
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | EAR99 | |||||||||||||||||||||
RKJXK122000D
Res POT 10K Ohm 0.0125W (22.7 X 20.7 X 19.3mm) Pin Bracket Mount/Through Hole Tray
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | Lin | Pin | 1 | 22.7 | 19.3 | 20.7 | Tray | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
RK45B1A00002
Res POT 5K Ohm 20% 1(Elec)Turn Pin Bracket Mount/Through Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 5K | 20% | Lin | Pin | 1(Elec)|1(Mech) | 25.9 | No | No | Yes | Unknown | Unknown | EAR99 | |||||||||
RK45B1A00001
Res POT 5K Ohm 0.05W 1(Mech)Turn Pin Bracket Mount/Through Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 5K | Lin | Pin | 1(Mech) | 25.9 | No | No | Yes | Unknown | Unknown | EAR99 | ||||||||||
RKJXV1224005
Res POT 10K Ohm 0.0125W (17.8 X 21.3 X 11.2mm) Pin Thru-Hole Tray
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | Lin | Pin | 1 | 17.8 | 11.2 | 21.3 | Tray | No | No | No | No | EAR99 | No | |||||||
RS08U111Z001 High precision space saving design helps smaller and lighter set |
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | No | |||||||||||||||||||||
RS60112A600U
Res POT 20K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 20K | 20% | Log | Pin | 1 | 75 | 22 | 9 | Tray | No | No | Yes | Unknown | Unknown | EAR99 | ||||||
RS60112A600N
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 20% | Log | Pin | 1 | 75 | 22 | 9 | Tray | No | No | Yes | Unknown | Unknown | EAR99 | ||||||
RSA0N11S9A0K
Res POT 10K Ohm 20% (128 X 8.4 X 16.2mm) Pin Thru-Hole Tray
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 20% | Lin | Pin | 1 | 128 | 16.2 | 8.4 | Tray | No | No | No | No | No | EAR99 | ||||||
RSA0N11M9A0K
Res POT 10K Ohm 20% (146.5 X 17 X 29.2mm) Lead Wire Tray
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 20% | Lin | Lead Wire | 1 | 146.5 | 29.2 | 17 | Tray | No | No | No | No | No | EAR99 |