Analog Devices System On Modules SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Cores | Processor Speed - (Hz) | JTAG Support | System Memory Type | System Memory Maximum Size - (B) | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Operating Systems | Linux | Medical Application | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADRV9009-ZU11EG SOM with Zynq Processor |
从 $8,955.60 到 $9,322.92
每个
|
Analog Devices | 模块上的系统 - SOM | Unknown | No | No | No | No | 5A991b.7. | No | ||||||||||||||||||||||||||||
EV-21569-SOM SOM with ADSP-2156x Processor 1GB RAM |
$239.53
每个
|
Analog Devices | 模块上的系统 - SOM | Analog Devices | ADSP-2156x | Dual Core | 2G|3.3G | Yes | DDR3 | 1G | 0 | 0 | 2 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Linux Kernel | No | N/A | N/A | N/A | No | No | No | No | 5A992c. | No | |||
ADRV9364-Z7020 SOM with Zynq Processor |
$978.00
每个
|
Analog Devices | 模块上的系统 - SOM | No | No | No | No | 5A991b.7. | No | |||||||||||||||||||||||||||||
ADRV9361-Z7035 Analog Devices SDR System on Modules SOM with Zynq Processor |
库存
3
|
Analog Devices | 模块上的系统 - SOM | No | No | No | No | 5A991g. | No |