Analog Devices 微控制器及处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Tradename | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Numeric and Arithmetic Format | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | RS232 | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (A) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | ADC | PWM | GPIO | Number of ADCs | Device Input Clock Speed - (MHz) | Display Type | ADC Channels | Operating Systems | DAC Channels | ADC Resolution - (bit) | PC Card Interface | Number of DACs | USART | JTAG Support | UART | DAC Resolution - (bit) | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Product Width - (mm) | Product Length - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADUCRF101BCPZ64 MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LFCSP EP |
|
Analog Devices | Microcontrollers - MCUs | ADuCRFxxx | RISC | ARM Cortex M3 | ARM | Flash | 0 | 32 | 64KB | 8KB | 1 | Yes | 28 | 3 | 8 | Single | 6 | 12 | 0 | 1 | 1 | 0 | 0 | 0 | 1 | I2C/SPI/UART | 64 | LFCSP EP | CSP | No | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||
ADW95126Z-05RL 333MHz SHARC Audio for |
|
Analog Devices | 数字信号处理器 | Unknown | Unknown | Unknown | Unknown | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EV-ADUCM322IQSPZ 80MHz Cortex M3 Eval Kit |
|
Analog Devices | 嵌入式系统开发板和套件 | Unknown | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EV-ADUCM350DISZ ADUCM350 Microcontroller Evaluation Board |
$60.42
每个
|
Analog Devices | 嵌入式系统开发板和套件 | Evaluation Board | ADuCM350 | Microcontroller | No | Yes | Yes | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EVAL-ADICUP360 ADUCM360 Microcontroller Evaluation Board Flash |
|
Analog Devices | 嵌入式系统开发板和套件 | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EV-ADUCRF101MK1ZU2 MINI KIT FOR ADUCRF101 MICROCONTROLLER |
|
Analog Devices | 嵌入式系统开发板和套件 | No | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EVAL-ADUCM355EMCZ ADUCM355 Microcontroller Evaluation Board |
$163.03
每个
|
Analog Devices | 嵌入式系统开发板和套件 | Evaluation Board | ADuCM355 | Microcontroller | No | 1 | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AD21478WYSWZ2A02 DSP Floating-Point 32bit 266MHz 100-Pin LQFP EP Automotive AEC-Q100 |
|
Analog Devices | 数字信号处理器 | 100 | LQFP EP | QFP | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AD21489WBSWZ402RL DSP Floating-Point 32bit/40bit 450MHz 100-Pin LQFP EP T/R Automotive AEC-Q100 |
|
Analog Devices | 数字信号处理器 | 100 | LQFP EP | QFP | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AD21478WYCPZ1A02 DSP Floating-Point 32bit 266MHz 88-Pin LFCSP EP Automotive AEC-Q100 |
|
Analog Devices | 数字信号处理器 | ADSP-2147x | Harvard | Floating-Point | ROM | 0 | 32 | 4MB | 3072KB | 0 | 266 | 0 | 1 | 1 | 0 | 0 | 0 | SPI/UART | 88 | LFCSP EP | CSP | No | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||||
AD21479WYSWZ2B02 DSP Floating-Point 32bit 266MHz Automotive AEC-Q100 100-Pin LQFP EP |
|
Analog Devices | 数字信号处理器 | 100 | LQFP EP | QFP | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AD21479WYSWZ2A02 DSP Floating-Point 32bit 266MHz Automotive AEC-Q100 100-Pin LQFP EP |
|
Analog Devices | 数字信号处理器 | 100 | LQFP EP | QFP | Unknown | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AD21478WYBCZ2A02 DSP Floating-Point 32bit 266MHz 196-Pin CSP-BGA Automotive AEC-Q100 |
|
Analog Devices | 数字信号处理器 | 196 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AD21477WYCPZ102 DSP Floating-Point 32bit 200MHz Automotive AEC-Q100 |
|
Analog Devices | 数字信号处理器 | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-21062LKSZ-133 DSP Floating-Point 32bit 33MHz 40MIPS 240-Pin MQFP Tray |
|
Analog Devices | 数字信号处理器 | 240 | MQFP | QFP | No | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-2104BPZ-80 DSP Fixed-Point 16bit 20MHz 20MIPS 68-Pin PLCC Tube |
|
Analog Devices | 数字信号处理器 | 68 | PLCC | LCC | No | No | No | No | No | 3A991.a.3 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-2183BST-133 DSP Fixed-Point 16bit 33.3MHz 52MIPS 128-Pin LQFP |
|
Analog Devices | 数字信号处理器 | 128 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-2181-WFA DSP Fixed-Point 16bit 40MIPS |
|
Analog Devices | 数字信号处理器 | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-2183BSTZ-115 DSP Fixed-Point 16bit 28.8MHz 28.8MIPS 128-Pin LQFP Tray |
|
Analog Devices | 数字信号处理器 | 128 | LQFP | QFP | No | Unknown | No | No | No | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-2185KST-133 DSP Fixed-Point 16bit 33.3MHz 33.3MIPS 100-Pin LQFP |
|
Analog Devices | 数字信号处理器 | 100 | LQFP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-2185LBST-133 DSP Fixed-Point 16bit 32.2MHz 52MIPS 100-Pin LQFP |
|
Analog Devices | 数字信号处理器 | 100 | LQFP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-2185LBST-115 DSP Fixed-Point 16bit 28.8MHz 52MIPS 100-Pin LQFP |
|
Analog Devices | 数字信号处理器 | 100 | LQFP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-2185MBST-266 DSP Fixed-Point 16bit 66MHz 66MIPS 100-Pin LQFP |
|
Analog Devices | 数字信号处理器 | 100 | LQFP | QFP | No | Yes | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSPBF506FBSWZ-ENG DSP Fixed-Point 16bit/32bit 400MHz 120-Pin LQFP EP |
|
Analog Devices | 数字信号处理器 | 120 | LQFP EP | QFP | No | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-BF537KBCZ-6A DSP Fixed-Point 16bit 600MHz 182-Pin CSP-BGA |
|
Analog Devices | 数字信号处理器 | 182 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991.a.2 | No | No |